Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1202480022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK2032
Product RangeMPIS 120248 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.350 |
| 5+ | $196.920 |
| 10+ | $185.500 |
| 25+ | $175.360 |
Price for:Each
Minimum: 1
Multiple: 1
$208.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1202480022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK2032
Product RangeMPIS 120248 Series
Technical Datasheet
Input Connection Type5m Cable
Output TypeM12 Connector - 4 Pole
No. of Output Ports8Ports
Product RangeMPIS 120248 Series
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
To Be Advised
Output Type
M12 Connector - 4 Pole
Product Range
MPIS 120248 Series
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
