Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120248-0049Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7247
Product RangeMPIS 120248 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.220 |
| 5+ | $248.260 |
| 10+ | $233.300 |
| 25+ | $225.930 |
| 50+ | $224.440 |
Price for:Each
Minimum: 1
Multiple: 1
$263.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0049Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7247
Product RangeMPIS 120248 Series
Technical Datasheet
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeMPIS 120248 Series
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP67, IP68
SVHC
Lead (07-Nov-2024)
Output Type
M12 Connector - 5 Pole
Product Range
MPIS 120248 Series
IP Rating
IP67, IP68
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
