Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120247-0008
Newark Part No.82AH5287
Product RangeMPIS 120247 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.880 |
| 5+ | $198.400 |
| 10+ | $193.070 |
| 25+ | $182.100 |
| 50+ | $179.380 |
Price for:Each
Minimum: 1
Multiple: 1
$203.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120247-0008
Newark Part No.82AH5287
Product RangeMPIS 120247 Series
Technical Datasheet
Input Connection Type15m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product RangeMPIS 120247 Series
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
15m Cable
No. of Output Ports
10Ports
IP Rating
IP67, IP68
SVHC
Lead (07-Nov-2024)
Output Type
M8 Connector - 3 Pole
Product Range
MPIS 120247 Series
IP Rating
IP67, IP68
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
