Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9130Copy
Newark Part No.87AK1166
Product RangeMicro-Change 120108 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.940 |
| 5+ | $267.910 |
| 10+ | $251.900 |
| 25+ | $242.850 |
| 50+ | $233.060 |
Price for:Each
Minimum: 1
Multiple: 1
$283.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9130Copy
Newark Part No.87AK1166
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric23m
Cable Length - Imperial75.5ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
75.5ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
23m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
