Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120108-8333
Newark Part No.61AK8196
Product RangeMicro-Change 120108 Series
Also Known AsE16A06012M050
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $80.180 | $56.250 |
| 5+ | $80.040 | $56.250 |
| 10+ | $79.920 | $56.250 |
| 25+ | $79.780 | $56.250 |
| 50+ | $79.660 | $56.250 |
| 100+ | $73.190 | $56.250 |
Price for:Each
Minimum: 1
Multiple: 1
$56.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8333
Newark Part No.61AK8196
Product RangeMicro-Change 120108 Series
Also Known AsE16A06012M050
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate