Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120090-5073Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5279
Product RangeNano-Change 120090 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $19.350 |
| 10+ | $18.810 |
| 25+ | $17.720 |
| 50+ | $17.020 |
| 100+ | $16.320 |
| 250+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120090-5073Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5279
Product RangeNano-Change 120090 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNano-Change 120090 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Nano-Change 120090 Series
Technical Docs (2)
Alternatives for 120090-5073
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
