Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-0071Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76M7395
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.530 |
| 5+ | $36.840 |
| 10+ | $35.140 |
| 25+ | $34.160 |
| 50+ | $33.580 |
| 100+ | $32.900 |
Price for:Each
Minimum: 1
Multiple: 1
$38.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-0071Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76M7395
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
1.97ft
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
600mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for 120087-0071
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
