Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200720356Copy
Newark Part No.18P4836
Product RangeMicro-Change 120072 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $65.670 |
| 5+ | $63.240 |
| 10+ | $60.810 |
| 25+ | $58.380 |
| 50+ | $54.720 |
| 100+ | $50.250 |
Price for:Each
Minimum: 2
Multiple: 2
$131.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200720356Copy
Newark Part No.18P4836
Product RangeMicro-Change 120072 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMicro-Change 120072 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Micro-Change 120072 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
