Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200720254
Newark Part No.18P4672
Product RangeMicro-Change 120072 Series
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.710 |
| 5+ | $58.650 |
| 10+ | $57.620 |
| 25+ | $56.420 |
| 50+ | $55.610 |
| 100+ | $54.680 |
Price for:Each
Minimum: 2
Multiple: 1
$119.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200720254
Newark Part No.18P4672
Product RangeMicro-Change 120072 Series
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMicro-Change 120072 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
12ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Micro-Change 120072 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate