Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.030 |
| 5+ | $38.870 |
| 10+ | $36.920 |
| 25+ | $35.200 |
| 50+ | $33.470 |
| 100+ | $31.960 |
Product Information
Product Overview
The 1200710038 is a 4-pole straight male Micro-Change® (M12) single keyway Field Attachable Connector with silver-plated brass contacts and PG7 cable fitting. This 120071 series connector comes with PA body and accepts 18AWG wire. Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
- M12 design meets IEC specifications
- Ideal for class 2 power and network circuit applications
- Provides a longer-lasting, high-performance electrical contact
- Water-tight panel-mount design
- IP67 Protection rating
- 4A Maximum current per contact
- 250VAC/300VDC Maximum voltage
Applications
Defence, Military & Aerospace, Commercial, Industrial, Automation & Process Control, Lighting
Technical Specifications
Micro-Change 120071 Series
Plug
4 Positions
Pin
IP67
Nylon (Polyamide) Body
Silver
300V
M12
Male
4Contacts
Straight Cable Mount
-
Brass
4A
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate