Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200700093
Newark Part No.18P5824
Product RangeMicro-Change 120070 Series
Your Part Number
Technical Datasheet
494 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 5+ | $25.830 |
| 10+ | $25.540 |
| 25+ | $25.540 |
| 50+ | $25.370 |
| 100+ | $25.190 |
Price for:Each
Minimum: 3
Multiple: 1
$79.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200700093
Newark Part No.18P5824
Product RangeMicro-Change 120070 Series
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCLead
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate