Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200668829Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7694
Product RangeMicro-Change 120066 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.330 |
| 5+ | $19.520 |
| 10+ | $18.550 |
| 25+ | $17.690 |
| 50+ | $17.340 |
| 100+ | $16.980 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200668829Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7694
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
600mm
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Alternatives for 1200668829
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
