Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120066-8821
Newark Part No.77Y3930
Product RangeMicro-Change 120066 Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $78.520 | $45.260 |
| 5+ | $74.210 | $45.260 |
| 10+ | $69.900 | $45.260 |
| 25+ | $67.210 | $45.260 |
| 50+ | $64.960 | $45.260 |
| 100+ | $57.650 | $45.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-8821
Newark Part No.77Y3930
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120066 Series
Technical Docs (2)
Alternatives for 120066-8821
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability