Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0694
Newark Part No.24T2615
Product RangeMicro-Change 120066 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.460 |
| 5+ | $104.210 |
| 10+ | $99.960 |
| 25+ | $95.710 |
| 50+ | $94.110 |
| 100+ | $92.510 |
Price for:Each
Minimum: 1
Multiple: 1
$108.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0694
Newark Part No.24T2615
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric8m
Cable Length - Imperial26.2ft
Product RangeMicro-Change 120066 Series
SVHCLead
Alternatives for 120066-0694
1 Product Found
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
8m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
26.2ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
