Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0426Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T2636
Product RangeMicro-Change 120066 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.330 |
| 5+ | $49.800 |
| 10+ | $47.260 |
| 25+ | $46.160 |
| 50+ | $45.230 |
Price for:Each
Minimum: 1
Multiple: 1
$52.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0426Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T2636
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Imperial1.97ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Alternatives for 120066-0426
1 Product Found
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Product Range
Micro-Change 120066 Series
Connector Type B
Micro-Change Receptacle
Cable Length - Imperial
1.97ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
