Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-2378Copy
Newark Part No.01AC4630
Product RangeMicro-Change 120065 Series
Also Known As804006B30M010R, GTIN UPC EAN: 889056562096
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.960 | $3.930 |
| 5+ | $36.070 | $3.930 |
| 10+ | $35.190 | $3.930 |
| 25+ | $32.540 | $3.930 |
| 50+ | $30.770 | $3.930 |
| 100+ | $28.120 | $3.930 |
| 250+ | $25.290 | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-2378Copy
Newark Part No.01AC4630
Product RangeMicro-Change 120065 Series
Also Known As804006B30M010R, GTIN UPC EAN: 889056562096
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Change 120065 Series
SVHCLead
Product Overview
- Brad Safety Micro-Change (M12) single-ended cordset
- Micro-Change (M12) male (straight)on one end to pigtail on other end
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Micro-Change 120065 Series
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
