Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200270154
Newark Part No.62AK2004
Product RangeNano-Change 120027 Series
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.650 |
| 5+ | $47.840 |
| 10+ | $45.040 |
| 25+ | $43.320 |
| 50+ | $42.090 |
| 100+ | $40.870 |
| 250+ | $36.860 |
Price for:Each
Minimum: 1
Multiple: 1
$50.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200270154
Newark Part No.62AK2004
Product RangeNano-Change 120027 Series
Technical Datasheet
Connector Type A90° Nano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeNano-Change 120027 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120027 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
