Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120027-0152
Newark Part No.37AC1057
Product RangeNano-Change 120027 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.230 |
| 5+ | $22.550 |
| 10+ | $20.880 |
| 25+ | $19.460 |
| 50+ | $18.840 |
| 100+ | $18.560 |
| 250+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0152
Newark Part No.37AC1057
Product RangeNano-Change 120027 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120027 Series
Connector to Connector
90° M8 Receptacle to Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate