Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No111015-0300
Newark Part No.69AH4135
Product RangeHSAutoLink USCAR/USB 111015 Series
Your Part Number
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 5+ | $12.440 |
| 10+ | $12.090 |
| 25+ | $11.430 |
| 50+ | $10.970 |
| 100+ | $10.510 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No111015-0300
Newark Part No.69AH4135
Product RangeHSAutoLink USCAR/USB 111015 Series
Technical Datasheet
Connector to ConnectorMini Type B Plug to Type A Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.92ft
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product RangeHSAutoLink USCAR/USB 111015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini Type B Plug to Type A Receptacle
Cable Length - Imperial
4.92ft
Jacket Color
Black
Product Range
HSAutoLink USCAR/USB 111015 Series
Cable Length - Metric
1.5m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
