Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106413-4410
Newark Part No.23AH8960
Product RangeOptoUSB 106413 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No106413-4410
Newark Part No.23AH8960
Product RangeOptoUSB 106413 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Connector AUSB Type A Plug
Connector BUSB Type C Plug
Cable Length - Metric10m
Cable Length - Imperial32.8ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
106413-4410 is an OptoUSB USB 3.1 Type A active optical cable offers familiar passive plug-and-play interfaces with reliable signal integrity performance and deliver uncompressed video with superior resolution.
- EMI/RFI resistant delivers stable performance in high-interference environments
- Multimode
- 50/125µm fibre (core/cladding), 5mm cable size
- 10m length
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
32.8ft
Jacket Color
Black
Product Range
OptoUSB 106413 Series
Connector A
USB Type A Plug
Cable Length - Metric
10m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
