Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1063973010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AK7845
Product RangeLC2+ 106397 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.150 |
| 5+ | $129.670 |
| 10+ | $126.420 |
| 25+ | $123.180 |
| 50+ | $118.000 |
| 100+ | $116.050 |
Price for:Each
Minimum: 1
Multiple: 1
$136.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063973010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AK7845
Product RangeLC2+ 106397 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter127µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106397 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
127µm
Product Range
LC2+ 106397 Series
Fibre Type
Multimode
Connector Body Material
Aluminium Body
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 1063973010
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
