Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106397-2202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77T2668
Product RangeLC2+ 106397 Series
Also Known AsGTIN UPC EAN: 884982161368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $111.280 |
| 100+ | $104.320 |
| 250+ | $97.370 |
| 500+ | $90.820 |
| 1000+ | $78.550 |
Price for:Each
Minimum: 50
Multiple: 50
$5,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106397-2202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77T2668
Product RangeLC2+ 106397 Series
Also Known AsGTIN UPC EAN: 884982161368
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter2mm
Connector Body MaterialMetal Body
Product RangeLC2+ 106397 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
2mm
Product Range
LC2+ 106397 Series
Fibre Type
Singlemode
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 106397-2202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
