Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106123-0600Copy
Newark Part No.90M4710
Product Range106123 Series
Your Part Number
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $44.900 |
| 100+ | $43.780 |
Price for:Each
Minimum: 80
Multiple: 1
$3,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106123-0600Copy
Newark Part No.90M4710
Product Range106123 Series
Technical Datasheet
Convert From Fiber Optic ConnectorLC x 4
Convert From GenderJack
Convert To Fiber Optic ConnectorLC x 4
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106123 Series
SVHC2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one
Technical Specifications
Convert From Fiber Optic Connector
LC x 4
Convert To Fiber Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
SVHC
2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
106123 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
