Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105443-1101
Newark Part No.49Y0030
Product Range105443 Series
Also Known AsGTIN UPC EAN: 889056284011
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No105443-1101
Newark Part No.49Y0030
Product Range105443 Series
Also Known AsGTIN UPC EAN: 889056284011
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range105443 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 105443-1101 is a 1-contact black surface-mount Micro-USB B receptacle with right-angle orientation for wire-to-board applications. It has gold-plated copper alloy contacts and liquid crystal polymer resin.
- Rated current is 1A
- Maximum durability of 10000 mating cycles
- Operating temperature range from -30 to 85°C
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105443 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
