Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105431-1102
Newark Part No.34AH3039
Product RangeNano-Fit 105431
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 300+ | $1.780 |
| 600+ | $1.710 |
| 1200+ | $1.620 |
| 1800+ | $1.620 |
| 3000+ | $1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105431-1102
Newark Part No.34AH3039
Product RangeNano-Fit 105431
Technical Datasheet
Connector SystemsPower
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangeNano-Fit 105431
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
Nano-Fit 105431
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105431-1102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
