Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1206Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89Y7428
Product RangeNano-Fit 105307 Series
Your Part Number
3,062 In Stock
2,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.481 |
| 25+ | $0.458 |
| 50+ | $0.440 |
| 100+ | $0.422 |
| 250+ | $0.404 |
| 500+ | $0.389 |
| 1000+ | $0.376 |
Price for:Each
Minimum: 10
Multiple: 10
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1206Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89Y7428
Product RangeNano-Fit 105307 Series
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions6Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
6Positions
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
