Print Page
105263-0003
Antenna, Omni-directional, LTE, 2.5GHz to 2.69GHz, 3dBi Gain, 50ohm, Linear Polarization, Adhesive
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105263-0003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67W0494
Product Range105263 Series
Also Known AsGTIN UPC EAN: 887191106298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 624+ | $4.010 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 624
Multiple: 624
$2,502.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105263-0003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67W0494
Product Range105263 Series
Also Known AsGTIN UPC EAN: 887191106298
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.1dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range105263 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Cellular 6-band flexible antenna
- Supports evolving LTE and 4G cellular technologies
- 200mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 106.60mm x 13mm x 0.10mm (L x W x H) size
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3.1dBi
Input Impedance
50ohm
Product Range
105263 Series
Frequency Min
2.5GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (19-Jan-2021)
Alternatives for 105263-0003
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
