Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105002A01F150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C1950
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 12+ | $95.560 |
| 25+ | $94.630 |
| 50+ | $93.690 |
| 100+ | $80.320 |
Price for:Each
Minimum: 12
Multiple: 12
$1,146.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105002A01F150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C1950
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type ACircular 5 Position Plug
Connector Type BPigtail
Cable Length - Imperial15ft
Cable Length - Metric4.572m
Jacket Color-
Product RangeMini-Change 130006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 5 Position Plug
Cable Length - Imperial
15ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Pigtail
Cable Length - Metric
4.572m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 105002A01F150
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
