Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No104031-0811
Newark Part No.29AH8522
Product Range104031
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range104031
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
104031
Alternatives for 104031-0811
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate