Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-89-7302
Newark Part No.01J4549
Product RangeC-Grid 70280 Series
Also Known AsA-70280-0055, GTIN UPC EAN: 800755021875
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.02 |
Price for:Each
Minimum: 21000
Multiple: 21000
$63,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-89-7302
Newark Part No.01J4549
Product RangeC-Grid 70280 Series
Also Known AsA-70280-0055, GTIN UPC EAN: 800755021875
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-89-7302 is a 30-circuit 2-row 2.54mm pitch C-Grid® Breakaway Vertical Header with gold-plated copper alloy contacts, tin-plated 2.72mm PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
- FFC and IDT assemblies pre-assembled - Easy to use
- Press-fit compliant-pin, low-profile, latching header - Design flexibility
- Black color
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical, Lighting, Industrial, Computers & Computer Peripherals, Audio
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
C-Grid 70280 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 10-89-7302
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate