Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2163Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99AC9982 |
| Product Range | KK 254 7880 Series |
| Your Part Number | |
| Technical Datasheet |
5,122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.887 |
| 25+ | $0.854 |
| 50+ | $0.821 |
| 100+ | $0.788 |
| 250+ | $0.742 |
| 500+ | $0.694 |
| 1000+ | $0.591 |
Price for:Each
Minimum: 10
Multiple: 10
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2163Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99AC9982 |
| Product Range | KK 254 7880 Series |
| Technical Datasheet | |
| Product Range | KK 254 7880 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex KK High Pressure 7879 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 7880 Series |
|---|---|
| No. of Positions | 16Positions |
| For Use With | Molex KK High Pressure 7879 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 10-11-2163
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
