Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2063Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 74AC2459 |
| Product Range | KK 254 7880 |
| Your Part Number | |
| Technical Datasheet |
3,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.347 |
| 25+ | $0.328 |
| 50+ | $0.308 |
| 100+ | $0.289 |
| 250+ | $0.269 |
| 500+ | $0.251 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2063Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 74AC2459 |
| Product Range | KK 254 7880 |
| Technical Datasheet | |
| Product Range | KK 254 7880 |
| Pitch Spacing | 2.54mm |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Contact Termination Type | Crimp |
| For Use With | 7879 Series Terminals |
| No. of Rows | 1Rows |
| Contact Plating | - |
| Contact Material | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 7880 |
|---|---|
| No. of Contacts | 6Contacts |
| No. of Positions | 6Positions |
| For Use With | 7879 Series Terminals |
| Contact Plating | - |
| RoHS Phthalates Compliant | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Crimp |
| No. of Rows | 1Rows |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 10-11-2063
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
