Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-08-1041Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X2261
Product RangeKK 508 3003 Series
Also Known As3003-04A, GTIN UPC EAN: 800753612174
Your Part Number
1,294 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.617 |
| 100+ | $0.592 |
| 250+ | $0.557 |
| 500+ | $0.537 |
| 1000+ | $0.509 |
| 2500+ | $0.477 |
| 5000+ | $0.443 |
Price for:Each
Minimum: 10
Multiple: 10
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-08-1041Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X2261
Product RangeKK 508 3003 Series
Also Known As3003-04A, GTIN UPC EAN: 800753612174
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 508 3003 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Type-
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
7A
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
KK 508 3003 Series
Contact Material
Brass
Connector Type
-
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-08-1041
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
