Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-3036Copy
Newark Part No.37AC1053
Product RangeSPOX 5197 Series
Your Part Number
7,736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.398 |
| 25+ | $0.368 |
| 50+ | $0.358 |
| 100+ | $0.349 |
| 250+ | $0.319 |
| 500+ | $0.306 |
| 1000+ | $0.294 |
Price for:Each
Minimum: 10
Multiple: 10
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3036Copy
Newark Part No.37AC1053
Product RangeSPOX 5197 Series
Technical Datasheet
Product RangeSPOX 5197 Series
No. of Positions3Positions
Pitch Spacing5.08mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 5197 Series
No. of Positions
3Positions
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
