Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-1124
Newark Part No.09WX0218
Product RangeKK 508 3001
Also Known As3001-12, GTIN UPC EAN: 800753612754
Your Part Number
3,037 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.903 |
| 25+ | $0.813 |
| 50+ | $0.756 |
| 100+ | $0.698 |
| 250+ | $0.641 |
Price for:Each
Minimum: 10
Multiple: 10
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-1124
Newark Part No.09WX0218
Product RangeKK 508 3001
Also Known As3001-12, GTIN UPC EAN: 800753612754
Technical Datasheet
Product RangeKK 508 3001
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithMolex KK 508 3001 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 508 3001
No. of Positions
12Positions
For Use With
Molex KK 508 3001 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
