Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-1024
Newark Part No.09WX0211
Product RangeKK 508 3001
Your Part Number
40,799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.185 |
| 25+ | $0.183 |
| 50+ | $0.182 |
| 100+ | $0.181 |
| 250+ | $0.179 |
| 500+ | $0.178 |
| 1000+ | $0.176 |
Price for:Each
Minimum: 10
Multiple: 10
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-1024
Newark Part No.09WX0211
Product RangeKK 508 3001
Technical Datasheet
Product RangeKK 508 3001
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithMolex KK 508 3001 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 508 3001
No. of Positions
2Positions
For Use With
Molex KK 508 3001 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
