Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-65-2048Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34R5548 |
| Product Range | KK 396 5273 Series |
| Your Part Number | |
| Technical Datasheet |
4,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.309 |
| 25+ | $0.294 |
| 50+ | $0.277 |
| 100+ | $0.262 |
| 250+ | $0.246 |
| 500+ | $0.231 |
| 1000+ | $0.204 |
Price for:Each
Minimum: 10
Multiple: 10
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-65-2048Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34R5548 |
| Product Range | KK 396 5273 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 396 5273 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | KK 396 5273 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 7A |
Alternatives for 09-65-2048
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
