Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-8033Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 45P4126 |
| Product Range | KK 396 41695 Series |
| Your Part Number | |
| Technical Datasheet |
2,159 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.262 |
| 25+ | $0.249 |
| 50+ | $0.235 |
| 100+ | $0.222 |
| 250+ | $0.208 |
| 500+ | $0.196 |
| 1000+ | $0.172 |
Price for:Each
Minimum: 10
Multiple: 10
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-8033Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 45P4126 |
| Product Range | KK 396 41695 Series |
| Technical Datasheet | |
| Product Range | KK 396 41695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 3.96mm |
| For Use With | Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 396 41695 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 09-50-8033
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
