Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3041Copy
Newark Part No.34R5542
Product RangeKK 396 2139 Series
Your Part Number
42,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.179 |
| 25+ | $0.170 |
| 50+ | $0.161 |
| 100+ | $0.152 |
| 250+ | $0.143 |
| 500+ | $0.134 |
| 1000+ | $0.118 |
Price for:Each
Minimum: 10
Multiple: 10
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3041Copy
Newark Part No.34R5542
Product RangeKK 396 2139 Series
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithMolex KK 396 2478 & 2578 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
4Positions
For Use With
Molex KK 396 2478 & 2578 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3041
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
