Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-3076Copy
Newark Part No.24M9954
Product RangeKK 396 41815 Series
Also Known AsA-41815-0472, GTIN UPC EAN: 800754903608
Your Part Number
84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each
Minimum: 2541
Multiple: 1
$2,947.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-3076Copy
Newark Part No.24M9954
Product RangeKK 396 41815 Series
Also Known AsA-41815-0472, GTIN UPC EAN: 800754903608
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
Product RangeKK 396 41815 Series
No. of Contacts7Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
KK 396 41815 Series
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Rows
1Rows
No. of Contacts
7Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
