Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-3045Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99AC9859
Product RangeKK 396 41815 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.400 |
| 250+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-3045Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99AC9859
Product RangeKK 396 41815 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeKK 396 41815 Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
4Contacts
Product Range
KK 396 41815 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
3.96mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-48-3045
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
