Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-1124Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.99AC9856
Product RangeKK 396 41815 Series
Your Part Number
1,417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.980 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.480 |
| 250+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-1124Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.99AC9856
Product RangeKK 396 41815 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeKK 396 41815 Series
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
12Contacts
Product Range
KK 396 41815 Series
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
3.96mm
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-48-1124
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
