Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-18-5121Copy
Newark Part No.24M9926
Product RangeWafercon Series
Also Known As18401202, GTIN UPC EAN: 800754219112
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No09-18-5121Copy
Newark Part No.24M9926
Product RangeWafercon Series
Also Known As18401202, GTIN UPC EAN: 800754219112
Technical Datasheet
Product RangeWafercon Series
No. of Contacts12Contacts
Gender-
Pitch Spacing-
Contact Termination Type-
No. of Rows-
Connector Mounting-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Wafercon Series
Gender
-
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
No. of Contacts
12Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
