Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-1031Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel35X2555
Cut Tape64T4689
Product RangeSPOX 5194 Series
Your Part Number
102,865 In Stock
55,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.254 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.163 |
| 25+ | $0.160 |
| 50+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.066 |
| 20000+ | $0.061 |
| 30000+ | $0.056 |
| 50000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1031Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel35X2555
Cut Tape64T4689
Product RangeSPOX 5194 Series
Technical Datasheet
Product RangeSPOX 5194 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 5194 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 08-70-1031
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
