Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-65-0804Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y2850
Product RangeKK 254 41572 Series
Also Known As41572-A(P909), GTIN UPC EAN: 800753641143
Your Part Number
27,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.037 |
| 10+ | $0.031 |
| 25+ | $0.029 |
| 50+ | $0.028 |
| 100+ | $0.026 |
| 250+ | $0.025 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-65-0804Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y2850
Product RangeKK 254 41572 Series
Also Known As41572-A(P909), GTIN UPC EAN: 800753641143
Technical Datasheet
Product RangeKK 254 41572 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-65-0804 from Molex is a series 41572 Cat Ear, KK254 standard socket crimp terminal.
- Tin (Sn) plated phosphor bronze contact
- Wire gauge range from 30AWG to 22AWG
- Wire insulation diameter is 1.57mm
- Crimp or compression termination
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 41572 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK Interconnection System Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
