Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-56-0120Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel35X2549 Cut Tape83T3233 |
| Product Range | KK 254 4809 Series |
| Also Known As | 4809-(550), GTIN UPC EAN: 800753745957 |
| Your Part Number | |
| Technical Datasheet |
14,315 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.799 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.697 |
| 25+ | $0.664 |
| 50+ | $0.620 |
| 100+ | $0.595 |
| 500+ | $0.560 |
| 1000+ | $0.521 |
| 5000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-56-0120Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel35X2549 Cut Tape83T3233 |
| Product Range | KK 254 4809 Series |
| Also Known As | 4809-(550), GTIN UPC EAN: 800753745957 |
| Technical Datasheet | |
| Product Range | KK 254 4809 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Wire Size AWG Min | 30AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Specifications
| Product Range | KK 254 4809 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 08-56-0120
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
