Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-56-0105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC4007
Re-Reel60AC4006RL
Cut Tape60AC4006
Product RangeKK 396, KK 508 2478 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 10+ | $0.348 |
| 25+ | $0.332 |
| 50+ | $0.310 |
| 100+ | $0.297 |
| 500+ | $0.280 |
| 1000+ | $0.260 |
| 5000+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.285 |
| 14000+ | $0.281 |
| 28000+ | $0.277 |
| 42000+ | $0.273 |
| 70000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-56-0105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AC4007
Re-Reel60AC4006RL
Cut Tape60AC4006
Product RangeKK 396, KK 508 2478 Series
Technical Datasheet
Product RangeKK 396, KK 508 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
KK 396, KK 508 2478 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-56-0105
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
