Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-55-0129Copy
Newark Part No.01AH8073
Product RangeKK 7879 Series
Your Part Number
11,374 In Stock
Need more?
112 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
11262 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.603 |
| 25+ | $0.551 |
| 50+ | $0.540 |
| 100+ | $0.529 |
| 250+ | $0.504 |
| 500+ | $0.477 |
| 1000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0129Copy
Newark Part No.01AH8073
Product RangeKK 7879 Series
Technical Datasheet
Product RangeKK 7879 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 7880 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 7879 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex KK 7880 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 08-55-0129
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
