Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0187Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20H0074
Re-Reel39X7518
Cut Tape39X7518
Product RangeKK 396 Trifurcon 6838 Series
Also Known As6838-(P909), GTIN UPC EAN: 800753614475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 84000 | $0.032 | $2,688.00 |
| Total Price | $2,688.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 84000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 84000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0187Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20H0074
Re-Reel39X7518
Cut Tape39X7518
Product RangeKK 396 Trifurcon 6838 Series
Also Known As6838-(P909), GTIN UPC EAN: 800753614475
Technical Datasheet
Product RangeKK 396 Trifurcon 6838 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 Trifurcon 6838 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 08-50-0187
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
