Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0183Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel26AH0393
Cut Tape26AH0393
Product RangeKK Trifurcon 7258 Series
Your Part Number
26,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 10+ | $0.085 |
| 25+ | $0.080 |
| 50+ | $0.076 |
| 100+ | $0.071 |
| 250+ | $0.067 |
| 500+ | $0.063 |
| 1000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0183Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel26AH0393
Cut Tape26AH0393
Product RangeKK Trifurcon 7258 Series
Technical Datasheet
Product RangeKK Trifurcon 7258 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK Trifurcon 7258 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK Interconnection System Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
